Print Page
PIC12F675-I/P
8 Bit MCU, Flash, PIC12 Family PIC12F6xx Series Microcontrollers, PIC12, 20 MHz, 1.75 KB, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC12F675-I/PCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 975901801 |
| Product Range | PIC12 Family PIC12F6xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
1,626 total stock globally
5,520 more incoming. You can reserve stock now
1,626 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.300 ($2.530) |
Price for:Each
Minimum: 1
Multiple: 1
$2.30 ($2.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC12F675-I/PCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 975901801 |
| Product Range | PIC12 Family PIC12F6xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC12 Family PIC12F6xx Series Microcontrollers |
| Device Core | PIC12 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 1.75KB |
| No. of Pins | 8Pins |
| IC Case / Package | PDIP |
| No. of I/O's | 6I/O's |
| Interfaces | - |
| RAM Memory Size | 64Byte |
| ADC Channels | 4Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| MCU Family | PIC12 |
| MCU Series | PIC12F6xx |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PIC12F675-I/P is a 8-Pin flash-based 8bit CMOS microcontroller. It features 6 I/O pins with individual direction control, high current sink/source for direct LED drive, analogue comparator module, analogue-to-digital converter module and in-circuit serial programming (ICSPTM) via two pins. It has high endurance flash/EEPROM cell (100,000 write flash endurance, 1,000,000 write EEPROM endurance, flash/data EEPROM retention: <gt/> 40 years).
- 1024 words flash memory, 64bytes SRAM, 128bytes EEPROM
- 6 I/O, 4ch 10-bit A/D, 1 comparators, 1/1 timers
- Only 35 Instructions to learn - all single-cycle instructions except branches
- Interrupt capability, 8-Level deep hardware stack
- Direct, indirect, and relative addressing modes
- Precision internal 4MHz oscillator factory calibrated to ±1%
- Wide operating voltage range from 2.0V to 5.5V
- Low-power power-on reset, power-up timer and oscillator start-up timer
- Brown-out detect, watchdog timer with independent oscillator for reliable operation
- 8pin PDIP package, industrial temperature range from -40 to +85°C
Technical Specifications
| Product Range | PIC12 Family PIC12F6xx Series Microcontrollers |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 8Pins |
| No. of I/O's | 6I/O's |
| RAM Memory Size | 64Byte |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC12 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC12 |
|---|---|
| Program Memory Size | 1.75KB |
| IC Case / Package | PDIP |
| Interfaces | - |
| ADC Channels | 4Channels |
| Supply Voltage Min | 2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MCU Series | PIC12F6xx |
| MSL | - |
Technical Docs (3)
Alternatives for PIC12F675-I/P
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000866 |
