Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F510T-I/SN
Order Code231576501
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F510T-I/SN
Order Code231576501
Technical Datasheet
Operating Frequency Max8MHz
Program Memory Size1.5KB
No. of Pins8Pins
No. of I/O's5I/O's
RAM Memory Size38Byte
ADC Channels3Channels
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Operating Frequency Max
8MHz
No. of Pins
8Pins
RAM Memory Size
38Byte
Supply Voltage Min
2V
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Program Memory Size
1.5KB
No. of I/O's
5I/O's
ADC Channels
3Channels
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001