Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPAC1710-1-AIA-TR
Order Code236201502
Your Part Number
Technical Datasheet
989 total stock globally
Need more?
989 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.640 ($1.804) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.64 ($1.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPAC1710-1-AIA-TR
Order Code236201502
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PAC1710-1-AIA-TR is a single high-side Current Sense Monitor with power calculation, precision voltage measurement capabilities. The power monitor measures the voltage developed across an external sense resistor to represent the high-side current of a battery or voltage regulator. This also measures the SENSE+ pin voltage and calculates average power over the integration period. It can be programmed to assert the ALERT pin when high and low limits are exceeded for current sense and bus voltage.
- High-side current sensor
- Calculates proportional power
- Auto-zero input offset voltage
- Digital averaging
- 5μA Typical standby current
- ALERT output for voltage and current out of limit transients between sampling interval
- SMBus 2.0 communications interface
- Sample time configurable from 2.5 to 320ms
Applications
Computers & Computer Peripherals, Industrial, Power Management, Embedded Design & Development
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064