
4,698 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.870 ($17.457) |
Product Information
Product Overview
The MRF24J40MA is +0 dBm PICDEM Z 2.4GHz IEEE 802.15.4 radio transceiver module. The MRF24J40MA has an integrated PCB antenna, matching circuitry, and supports the ZigBee™, MiWi™ and MiWi™ P2P protocols. The module is attached to the carrier board with a 12-pin modular connector allowing the RF Board to be used with the current PICDEM Z development kit or as a production module to wirelessly enable customer designs. The MRF24J40MA module can connect to many popular Microchip PIC® microcontrollers and is an ideal solution for wireless sensor networks, home automation, building automation and consumer applications. The MRF24J40MA module operates in the non-licensed 2.4 GHz frequency band and is FCC, IC and ETSI compliant. The integrated module design frees the integrator from extensive RF and antenna design, and regulatory compliance testing, allowing quicker time to market.
- IEEE Std. 802.15.4™ Compliant RF Transceiver
- Supports ZigBee®, MiWi™, MiWi™ P2P and proprietary wireless networking protocols
- Simple four-wire SPI interface to PIC® microcontroller
- Integrated 20 MHz and 32.768 kHz oscillator drive
- Low current consumption
- Hardware CSMA-CA Mechanism
- Hardware security engine (AES-128)
- Up to 400 ft. range
- FCC (USA), IC (Canade), ETSI (Europe) Certified
- Hardware Security Engine (AES-128) with CTR, CCM and CBC-MAC modes
Applications
Wireless, Security, Building Automation, Consumer Electronics, Consumer Electronics
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
