Print Page
Image is for illustrative purposes only. Please refer to product description.

340 total stock globally
Need more?
340 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.630 ($6.193) |
Price for:Each
Minimum: 1
Multiple: 1
$5.63 ($6.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MRF24J40-I/ML is a 2.4GHz IEEE STD 802.15.4™ 20dBm RF Transceiver Module with integrated crystal, internal voltage regulator, matching circuitry, power amplifier, low noise amplifier and PCB antenna. The MRF24J40MB surface mount module operates in the non-licensed 2.4GHz frequency band. The integrated module design frees the integrator from extensive RF and antenna design and regulatory compliance testing, allowing quicker time to market. The MRF24J40MB module is compatible with Microchip's ZigBee®, MiWi™ and MiWi P2P software stacks.
- Complete IEEE 802.15.4 radio
- Supports ZigBee™ and MiWi™ protocols
- Simple four-wire SPI interface
- Integrated 20MHz and 32.768kHz oscillator drive
- Low current consumption
- Hardware CSMA-CA mechanism
- Automatic ACK response
- Hardware security engine (AES-128)
- Automatic packet retransmit capable
Applications
Wireless, Sensing & Instrumentation, Communications & Networking, Automation & Process Control, Building Automation, Consumer Electronics
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
