Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.400 ($2.640) |
Product Information
Product Overview
The MIC5233-3.3YM5 TR is a high input voltage low IQ µCap LDO Regulator with high input voltage and ultra-low ground current. This combination of high input voltage and low ground current makes the regulator ideal for multi-cell Li-Ion battery systems. A µCap LDO design, the regulator is stable with either ceramic or tantalum output capacitors. It only requires a 2.2µF capacitor for stability. It features an enable input, thermal shutdown, current limit, reverse battery protection and reverse leakage protection.
- High output accuracy of ±2.0% over-temperature
- µCap - Stable with ceramic or tantalum capacitors
- Excellent line and load regulation specifications
- Zero off-mode current
- Reverse battery protection
- Reverse leakage protection
- Thermal shutdown and current limit protection
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management, Automotive
Technical Specifications
Fixed
36V
3.3V
3.3V
-
-
270mV
100mA
SOT-23
270mV
SOT-23
-40°C
3.3V 100mA LDO Voltage Regulators
MSL 1 - Unlimited
2.3V
1Outputs
3.3V
-
-
100mA
Positive Output
100mA
270mV
Surface Mount
5Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate