Print Page
Image is for illustrative purposes only. Please refer to product description.

1,413 total stock globally
Need more?
1,413 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.805 ($0.8855) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.80 ($0.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6G01T-E/OTCopy
Order Code133214802
Technical Datasheet
Amplifier TypeProgrammable Gain
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCP6G01T-E/OT is an analog Selectable Gain Amplifier (SGA) for use with bar code readers and A/D converter driver. It can be configured for gains of +1 V/V, +10 V/V and +50 V/V through the gain select input pin(s). This SGA is optimized for single supply applications requiring reasonable quiescent current and speed.
- Tri-state control pin
- One gain select input per amplifier
- Rail-to-rail input and output
- ±1% Maximum low gain error
- 110µA Typical low supply current
Applications
Industrial, Sensing & Instrumentation, Metering, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Amplifier Type
Programmable Gain
SVHC
No SVHC (04-Feb-2026)
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
