
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6541T-E/OTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 133213601 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.528 ($0.5808) |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6541T-E/OTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 133213601 |
| Technical Datasheet | |
| Comparator Type | Low Power |
| No. of Channels | 1Channels |
| Response Time / Propogation Delay | 4µs |
| Supply Voltage Range | 1.6V to 5.5V |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Comparator Output Type | CMOS, Push Pull, TTL |
| Power Supply Type | Single Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| Comparator Case Style | SOT-23 |
| IC Output Type | CMOS, Push Pull, TTL |
| No. of Comparators | 1 Comparator |
| Response Time | 4µs |
Product Overview
The MCP6541T-E/OT is a push-pull output Sub-Microamp Comparator is offered in single configuration. This output is push-pull (CMOS/TTL compatible) and are capable of driving heavy DC or capacitive loads. This comparator is optimized for low-power, single-supply operation with greater than rail-to-rail input operation. The push-pull output of this family supports rail-to-rail output swing and interfaces with TTL/CMOS logic. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The output limits supply current surges and dynamic power consumption while switching. This product family operates with a single-supply voltage as low as 1.6V and draws less than 1μA/comparator of quiescent current.
- 600nA/comparator (typical) Low quiescent current
- Rail-to-rail input/output
- 4μs Propagation delay (typical, 100mV overdrive)
- Low switching current
- 3.3mV (typical) Internal hysteresis
Applications
Computers & Computer Peripherals, Consumer Electronics, Metering, Clock & Timing, Security, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Comparator Type | Low Power |
|---|---|
| Response Time / Propogation Delay | 4µs |
| IC Case / Package | SOT-23 |
| Comparator Output Type | CMOS, Push Pull, TTL |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Comparator Case Style | SOT-23 |
| No. of Comparators | 1 Comparator |
| No. of Channels | 1Channels |
|---|---|
| Supply Voltage Range | 1.6V to 5.5V |
| No. of Pins | 5Pins |
| Power Supply Type | Single Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Automotive Qualification Standard | AEC-Q100 |
| IC Output Type | CMOS, Push Pull, TTL |
| Response Time | 4µs |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000033 |
