Print Page
Image is for illustrative purposes only. Please refer to product description.

645 total stock globally
Need more?
645 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.678 ($0.7458) |
Price for:Each
Minimum: 1
Multiple: 1
$0.68 ($0.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Push-pull output sub-microamp comparator suitable for use in laptop computers, mobile phones, metering systems, hand-held electronics, RC timers, multivibrators, alarm and monitoring circuits, windowed comparators.
- Low quiescent current: 600nA/comparator
- Rail to rail input: VSS - 0.3V to VDD + 0.3V
- CMOS/TTL-compatible output
- Propagation delay: 4µs (typical, 100mV overdrive)
- Wide supply voltage range: 1.6V to 5.5V
- Low switching current
- Internal hysteresis: 3.3mV (typ.)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
