600 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.150 ($1.265) |
Product Information
Product Overview
The MCP6071-E/SN is an Operational Amplifier has low input offset voltage (±150μV, maximum) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 1.2MHz (typical). The device operate with a single supply voltage as low as 1.8V, while drawing low quiescent current per amplifier (110μA, typical). The features make the family of op amps well suited for single-supply, high precision, battery-powered applications. The MCP6071 family is offered in quad (MCP6074) configuration. The MCP6071 is designed with Microchip’s advanced CMOS process. All devices are available in the extended temperature range, with a power supply range of 1.8 to 6.0V.
- No phase reversal
Applications
Automotive, Sensing & Instrumentation, Test & Measurement
Technical Specifications
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate