
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP602-I/SNCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 975866601 |
| Product Range | MCP601/1R/2/3/4 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.999 ($1.0989) |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP602-I/SNCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 975866601 |
| Product Range | MCP601/1R/2/3/4 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 2.8MHz |
| Slew Rate Typ | 2.3V/µs |
| Supply Voltage Range | 2.7V to 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 700µV |
| Input Bias Current | 1pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | MCP601/1R/2/3/4 |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | AEC-Q100 |
| Bandwidth | 2.8MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 2.3V/µs |
Product Overview
The MCP602-I/SN is a dual CMOS operational amplifier in 8 pin SOIC package. This low power op amp utilizes an advanced CMOS technology that provides low bias current, high speed operation, high open loop gain and rail to rail output swing. The common mode input voltage range goes 0.3V below ground making this device as ideal for single supply operation. MCP602 is suitable for low power and battery operated circuits due to low quiescent current. It also used in A/D convert driver amplifiers because of its wide bandwidth and also used for anti aliasing filter by virtue of low input bias current.
- Single supply voltage range from 2.7V to 6V
- Gain bandwidth product of 2.8MHz
- Low quiescent current of 230μA/amplifier
- Unity gain stable
- Input offset voltage of ±0.7mV
- Common mode rejection ratio (CMRR) of 90dB
- Slew rate of 2.3V/μs
- Power supply rejection ratio (PSRR) of 88dB
- Input bias current of 1pA
- Operating temperature range from -40°C to 85°C
Applications
Signal Processing, Portable Devices, Automotive
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 2.3V/µs |
| IC Case / Package | SOIC |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 700µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Amplifiers | 2 Amplifier |
| Gain Bandwidth Product | 2.8MHz |
|---|---|
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 1pA |
| Operating Temperature Min | -40°C |
| Product Range | MCP601/1R/2/3/4 |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SOIC |
| Bandwidth | 2.8MHz |
| Slew Rate | 2.3V/µs |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
