
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6002-I/PCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 129224501 |
| Your Part Number | |
| Technical Datasheet |
24,060 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.554 ($0.6094) |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6002-I/PCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 129224501 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 1MHz |
| Slew Rate Typ | 0.6V/µs |
| Supply Voltage Range | 1.8V to 6V |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 4.5mV |
| Input Bias Current | 1pA |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | DIP |
| Automotive Qualification Standard | AEC-Q100 |
| Bandwidth | 1MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 0.6V/µs |
Product Overview
The MCP6002-I/P is a dual general purpose low-power Operational Amplifier offering rail-to-rail input and output over the 1.8 to 6V operating range. This amplifier has a typical GBWP of 1MHz with typical quiescent current of 100 microamperes. The operational amplifiers (op amps) is specifically designed for general purpose applications. This family has a 1MHz gain bandwidth product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100μA (typical) quiescent current. Additionally, the MCP6002 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS-300mV. This family of operational amplifier is designed with Microchip's advanced CMOS process.
- Rail-to-rail input and output
- Extended temperature range
Applications
Automotive, Portable Devices, Industrial, Signal Processing, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 0.6V/µs |
| IC Case / Package | DIP |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 4.5mV |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Amplifiers | 2 Amplifier |
| Gain Bandwidth Product | 1MHz |
|---|---|
| Supply Voltage Range | 1.8V to 6V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 1pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Amplifier Case Style | DIP |
| Bandwidth | 1MHz |
| Slew Rate | 0.6V/µs |
Technical Docs (3)
Alternatives for MCP6002-I/P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000833 |
