Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4902-E/ST
Order Code1815948
Technical Datasheet
Resolution8bit
Sampling Rate-
InterfacesSerial, SPI
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleTSSOP
Input Channel TypeSingle Ended
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resolution
8bit
Interfaces
Serial, SPI
ADC / DAC Case Style
TSSOP
No. of Pins
14Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Sampling Rate
-
Supply Voltage Range
2.7V to 5.5V
Input Channel Type
Single Ended
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408