Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.600 ($3.960) |
Product Information
Product Overview
The MCP4728 device is a quad, 12-bit voltage output Digital-to-Analog Convertor (DAC) with non-volatile memory (EEPROM). Its on-board precision output amplifier allows it to achieve rail-to-rail analog output swing. The DAC input codes, device configuration bits, and I2C address bits are programmable to the non-volatile memory (EEPROM) by using I2C serial interface commands. The non-volatile memory feature enables the DAC device to hold the DAC input codes during power-off time, allowing the DAC outputs to be available immediately after power-up with the saved settings. This feature is very useful when the DAC device is used as a supporting device for other devices in applications network.
- 12Bit Voltage Output DAC with Four Buffered Outputs
- On-Board Nonvolatile Memory (EEPROM) for DAC Codes and I2C Address Bits
- Internal or External Voltage Reference Selection
- ±0.2 Least Significant Bit (LSB) Differential Nonlinearity (DNL) (typical)
- Fast Settling Time: 6 µs (typical)
- Normal or Power-Down Mode
- Low Power Consumption
- Single-Supply Operation: 2.7V to 5.5V
- I2C Interface
Applications
Automotive
Technical Specifications
12bit
-
5.5V
2.7V
MSOP
Serial
10Pins
-40°C
Quad 12-Bit Voltage Output DACs
AEC-Q100
No SVHC (04-Feb-2026)
I2C
2 Wire, Serial
2.7V to 5.5V
4Channels
Voltage
MSOP
Surface Mount
125°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate