Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.720 ($1.892) |
Product Information
Product Overview
The MCP4726A0T-E/CH is a 12-bit 1-channel buffered voltage output Digital-to-Analogue Converter (DAC) with non-volatile memory and an I²C™ compatible serial interface. The VREF pin or the device VDD can be selected as the DAC's reference voltage. When VDD is selected, VDD is connected internally to the DAC reference circuit. When the VREF pin is used, the user can select the output buffer's gain to 1 or 2. When the gain is 2, the VREF pin voltage should be limited to a maximum of VDD/2. The DAC register value and configuration bits can be programmed to non-volatile memory (EEPROM). The non-volatile memory holds the DAC register and configuration bit values when the device is powered off. A device reset (such as a power-on reset) latches these stored values into the volatile memory.
- Rail-to-rail output
- Fast settling time of 6µs (typical)
- VDD, VREF DAC voltage reference options
- Unity (1x) output gain options
- Auto recall of saved DAC register setting non-volatile memory (EEPROM)
- Auto recall of saved device configuration (voltage reference, gain, power down) EEPROM
- Disconnects output buffer power-down modes
- Selection of VOUT pull-down resistors (640, 125 or 1kΩ) power-down modes
- 210µA Typical normal operation
- 60nA Typical (PD1:PD0 = 11) power down operation
- Eight addresses
- Standard (100kbps), fast (400kbps) and high-speed (3.4Mbps) modes
Applications
Communications & Networking, Portable Devices, Sensing & Instrumentation, Computers & Computer Peripherals, Motor Drive & Control, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
I2C
2.7V
Voltage
6Pins
-40°C
Single 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
5.5V
1Channels
SOT-23
Surface Mount
125°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate