Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4706A1T-E/CH
Order Code310279302
Product RangeSingle 8-Bit Voltage Output DACs
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.405 ($1.5455) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.40 ($1.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4706A1T-E/CH
Order Code310279302
Product RangeSingle 8-Bit Voltage Output DACs
Technical Datasheet
InterfacesI2C
Supply Voltage Min5.5V
Supply Voltage Max2.7V
No. of Channels1Channels
Output TypeVoltage
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 8-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Interfaces
I2C
Supply Voltage Max
2.7V
Output Type
Voltage
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
Single 8-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
5.5V
No. of Channels
1Channels
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814