Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4541-104E/MS
Order Code184067602
Your Part Number
Technical Datasheet
112 total stock globally
Need more?
112 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.590 ($1.749) |
Price for:Each
Minimum: 1
Multiple: 1
$1.59 ($1.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4541-104E/MS
Order Code184067602
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance100kohm
No. of PotsSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
No. of Steps129
Temperature Coefficient15ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCP4541-104E/MS is a 7bit single, I2C digital POT with non-volatile memory. It offer a wide range of product offerings using an I2C interface. It supports 7-bit resistor networks, non-volatile memory configurations. WiperLock technology allows application-specific calibration settings to be secured in the EEPROM.
- Zero-scale to full-scale wiper operation
- I2C control, EE memory type, NV Wiper POR wiper setting
- WiperLock technology, 129 number of steps
- Automatic recall of saved wiper setting, WiperLock™ Technology
- 10 general purpose memory locations
- High-speed read/write to wiper, read/write to EEPROM
- Write protect to be enabled/disabled, wiperLock to be enabled/disabled
- Resistor network terminal disconnect feature via the terminal control (TCON) register
- Hardware write protect (WP) control pin, software write protect (WP, active low) configuration bit
- 8-lead MSOP package, extended temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Potentiometer Type
Non Volatile
No. of Pots
Single
Supply Voltage Max
5.5V
No. of Pins
8Pins
No. of Steps
129
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
100kohm
Supply Voltage Min
2.7V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Temperature Coefficient
15ppm/°C
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002