Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP4018T-503E/LTYCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5106830 |
| Your Part Number | |
| Technical Datasheet |
1,887 total stock globally
Need more?
1,887 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.938 ($1.0318) |
| 25+ | $0.786 ($0.8646) |
| 100+ | $0.752 ($0.8272) |
| 3000+ | $0.718 ($0.7898) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.94 ($1.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP4018T-503E/LTYCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5106830 |
| Technical Datasheet | |
| Potentiometer Type | Volatile |
| Resistance | 50kohm |
| No. of Pots | Single |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SC-70 |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| No. of Steps | 128 |
| Temperature Coefficient | 50ppm/°C |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Potentiometer Type | Volatile |
|---|---|
| No. of Pots | Single |
| Supply Voltage Max | 5.5V |
| No. of Pins | 6Pins |
| No. of Steps | 128 |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance | 50kohm |
|---|---|
| Supply Voltage Min | 1.8V |
| IC Case / Package | SC-70 |
| IC Mounting | Surface Mount |
| Temperature Coefficient | 50ppm/°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
