register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.470 | $6.47 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.470 ($7.117) |
| 25+ | $4.910 ($5.401) |
Product Information
Product Overview
MCP3562RT-E/ST is a 4-channel, 24-bit, delta-sigma analogue-to-digital converter (ADC) with a programmable data rate of upto 153.6ksps. It offers integrated features, such as internal voltage reference, internal oscillator, temperature sensor, and burnout sensor detection, in order to reduce system component count and total solution cost. This ADC is fully configurable with an oversampling ratio (OSR) from 32 to 98304 and gains from 1/3x to 64x. This device includes an internal sequencer (SCAN mode) with multiple monitor channels and a 24-bit timer to be able to automatically create conversion loop sequences without needing MCU communications. It is used in applications such as precision sensor transducers and transmitters: pressure, strain, flow, and force measurement, factory automation and process controls, portable instrumentation, and temperature measurements.
- Differential voltage reference inputs, internal oscillator or external clock selection
- Burnout current sources for sensor open/short detection, internal temperature sensor
- 24-bit digital offset and gain error calibration registers
- Internal conversions sequencer (SCAN mode) for automatic multiplexing
- 16-bit CRC for secure SPI communications, 16-bit CRC and IRQ for securing
- SINAD is 106.7dB typ at (AVDD = DVDD = VREF = 3.3V and TA = +25°C)
- THD is -116dB typ at (AVDD = DVDD = VREF = 3.3V and TA = +25°C)
- Gain error is +3% max at (AVDD = 2.7V to 3.6V), RMS effective resolution upto 23.3 bit
- SFDR is 120dBc typical at (AVDD = DVDD = VREF = 3.3V and TA = +25°C)
- Operating temperature range from -40°C to +125°C, 20-lead TSSOP package
Technical Specifications
Delta-Sigma
153.6kSPS
Single
SPI
5.5V
TSSOP
Surface Mount
125°C
No SVHC (04-Feb-2026)
24bit
4Channels
Differential, Single Ended
1.7V
TSSOP
20Pins
-40°C
Quad 24-Bit Delta-Sigma ADCs
Technical Docs (1)
Alternatives for MCP3562RT-E/ST
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
