
342 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.930 ($7.623) |
Product Information
Product Overview
The MCP3424-E/SL is a 4-channel low-noise high accuracy delta-sigma A/D Converter with differential inputs and up to 18-bit of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire I²C™ compatible serial interface and operates from a single power supply ranging from 2.7 to 5.5V. The MCP3424 device performs conversions at rates of 3.75, 15, 60 or 240 samples per second depending on user controllable configuration bit settings using the two-wire I²C™ compatible serial interface. The I²C™ address is user configurable with two address selection pins. This device has an onboard programmable gain amplifier (PGA). User can select the PGA gain of x1, x2, x4 or x8 before the analogue-to-digital conversion takes place. This allows the MCP3424 device to convert a smaller input signal with high resolution. The device has continuous and one-shot mode.
- Differential input operation
- Onboard voltage reference with 15ppm/°C drift
- Onboard PGA
- INL 10ppm of FSR maximum
- 135µA at 3V Low current consumption
- One-shot or continuous conversion options
- Onboard oscillator
Applications
Portable Devices, Consumer Electronics, Sensing & Instrumentation, Automation & Process Control
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Delta-Sigma
3.75SPS
Single
I2C
5.5V
NSOIC
Surface Mount
125°C
MSL 1 - Unlimited
18bit
4Channels
Differential
2.7V
SOIC
14Pins
-40°C
Quad 18-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
