Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.820 ($3.102) |
Product Information
Product Overview
The MCP3221A5T-I/OT is a 12-bit low power successive approximation Analog-to-digital Converter (ADC) with I²C™ interface. This device provides one single-ended input with very low power consumption. Based on an advanced CMOS technology, the ADC provides a low maximum conversion current and standby current of 250 and 1µA respectively. Low current consumption, make this device ideal for battery-powered and remote data acquisition applications. Communication to the ADC is performed using a 2-wire, I²C compatible interface. Standard and fast I²C modes are available with the device. An on-chip conversion clock enables independent timing for the I²C and conversion clocks. The device is also addressable allowing up to eight devices on a single 2-wire bus. It runs on a single supply voltage that operates over a broad range of 2.7 to 5.5V. This device also provides excellent linearity of ±1LSB differential non-linearity and ±2LSB integral non-linearity maximum.
- 12-bit resolution
- I2C Compatible serial interface
- ±1 LSB DNL
- ±2 LSB INL max
- 22.3 ksps in I2C Fast Mode
- Single-ended analog input channel
- On-chip sample and hold
- On-chip conversion clock
- AEC-Q100 Grade 1
Applications
Automation & Process Control, Portable Devices, Test & Measurement
Technical Specifications
SAR
22.3kSPS
Single Ended
2.7V
SOT-23
Surface Mount
85°C
No SVHC (04-Feb-2026)
12bit
1Channels
I2C
5.5V
5Pins
-40°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate