Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3202-BI/P
Order Code185201702
Your Part Number
Technical Datasheet
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.890 ($6.479) |
Price for:Each
Minimum: 1
Multiple: 1
$5.89 ($6.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3202-BI/P
Order Code185201702
Technical Datasheet
ADC ArchitectureSAR
Resolution (Bits)12bit
Sampling Rate100kSPS
No. of Channels2Channels
Input Channel TypePseudo Differential, Single Ended
Data InterfaceSPI
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCP3202-BI/P is a successive approximation 12bit analogue-to-digital (A/D) converter with on-board sample and hold circuitry, with SPI serial interface. It is programmable to provide a single pseudo-differential input pair or dual single-ended inputs. Communication with the device is done using a simple serial interface compatible with the SPI protocol. The application includes sensor interface, process control, data acquisition, battery operated systems.
- Analog inputs programmable as single-ended or pseudo-differential pairs
- On-chip sample and hold, SPI Serial Interface (Modes 0,0 and 1,1), low power CMOS technology
- Single supply operation range from 2.7V to 5.5V
- Standby current is 0.5µA typ (CS (active low) = VDD = 5.0V, TA = -40°C to +85°C)
- Operating voltage range from 2.7 to 5.5V (TA = -40°C to +85°C)
- Standby current is 0.5µA typ (CS (active low) = VDD = 5.0V, TA = -40°C to +85°C)
- Throughput rate is 100ksps max (VDD = VREF = 5V, TA = -40°C to +85°C)
- Resolution is 12bits (TA = -40°C to +85°C)
- Gain error is ±1.25LSB typ (TA = -40°C to +85°C, VDD = 5.5V, VSS = 0V)
- 8LD PDIP package, industrial temperature range from -40°C to +85°C
Technical Specifications
ADC Architecture
SAR
Sampling Rate
100kSPS
Input Channel Type
Pseudo Differential, Single Ended
Supply Voltage Min
2.7V
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Resolution (Bits)
12bit
No. of Channels
2Channels
Data Interface
SPI
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499