Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3201-BI/SNCopy
Manufacturer Standard Lead Time12 weeks
Order Code108433802
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
1,221 total stock globally
Need more?
1,221 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.250 ($4.675) |
Price for:Each
Minimum: 1
Multiple: 1
$4.25 ($4.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3201-BI/SNCopy
Manufacturer Standard Lead Time12 weeks
Order Code108433802
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution12bit
Sampling Rate100kSPS
No. of Channels1Channels
Input Channel TypePseudo Differential
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit SAR ADCs
Automotive Qualification StandardAEC-Q100
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCP3201-BI/SN is a successive approximation 12bit A/D converter w/SPI interface and on-board sample and hold circuitry. The device provides a single pseudo-differential input. Communication with the device is done using a simple serial interface compatible with the SPI protocol. Application includes sensor interface, process control, data acquisition, battery operated systems.
- Resolution is 12bits typ (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- Differential nonlinearity is ±0.5LSB typ (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- Integral nonlinearity is ±0.75LSB typ (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- On-chip sample and hold, SPI serial interface (modes 0,0 and 1,1), low-power CMOS technology
- Operating voltage range from 2.7 to 5.5V (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- Conversion time is 12clock cycles max (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- Throughput rate is 100Ksps max (VDD = VREF = 5V, VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- Gain error is ±1.25LSB typ (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- Total harmonic distortion is -82dB typ (VIN = 0.1V to 4.9V at 1KHz, TA = -40°C to +85°C)
- 8 pin SOIC package, industrial operating temperature range from -40 to 85°C
Technical Specifications
ADC Architecture
SAR
Sampling Rate
100kSPS
Input Channel Type
Pseudo Differential
Interfaces
SPI
Supply Voltage Max
5.5V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
MSL
MSL 1 - Unlimited
Resolution
12bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
ADC / DAC Case Style
SOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159
