2,250 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.200 ($4.620) |
Product Information
Product Overview
The MCP3008-I/SL is an 8 channel, 10bit Analogue to Digital (ADC) Converter with SPI interface in 16 pin SOIC package. This ADC combines high performance and low power consumption in a small package by making it as an ideal for embedded control applications. The MCP3008 features successive approximation register (SAR) architecture with onboard sample and hold circuitry allowing 10bit ADC capability to be added to any PIC microcontroller. It is programmable to provide four pseudo differential input pairs or eight single ended inputs. Differential nonlinearity (DNL) and integral nonlinearity (INL) are specified at ±1LSB. Communication with devices is accomplished using simple serial interface compatible with SPI protocol. Low current design permits operation with typical standby currents of only 5nA (2μA maximum) and typical active currents of 320μA (500μA maximum).
- Analogue inputs programmable as single ended or pseudo differential pairs
- Single supply operation from 2.7V to 5.5V
- Maximum sampling rate is 200KSPS at VDD=5V
- Maximum sampling rate is 75KSPS at VDD=2.7V
- Low power CMOS technology
- Industrial temperature range from -40°C to 85°C
Applications
Signal Processing, Test & Measurement, Sensing & Instrumentation, Industrial, Motor Drive & Control, Robotics, Automation & Process Control, Portable Devices, Medical, Automotive
Technical Specifications
SAR
200kSPS
Pseudo Differential, Single Ended
2.7V
NSOIC
Surface Mount
85°C
No SVHC (04-Feb-2026)
10bit
8Channels
SPI
5.5V
16Pins
-40°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate