Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.070 ($4.477) |
Product Information
Product Overview
MCP3004-I/SL is a 4-channel 10bit serial A/D converter with SPI serial interface and on-board sample and hold circuitry. It is programmable to provide two pseudo-differential input pairs or four single-ended inputs. Communication with the devices is accomplished using a simple serial interface compatible with the SPI protocol. The device is capable of conversion rates of up to 200ksps. It operates over a broad voltage range (2.7V - 5.5V). Low-current design permits operation with typical standby currents of only 5nA and typical active currents of about 300µA. Application includes sensor interface, process control, data acquisition, battery operated systems.
- Resolution is 10bits typ (VDD = 5V, VREF = 5V, TA = -40°C to +125°C)
- Differential nonlinearity is ±0.25LSB typ (VDD = 5V, VREF = 5V, TA = -40°C to +125°C)
- Integral nonlinearity is ±0.5LSB typ (VDD = 5V, VREF = 5V, TA = -40°C to +125°C)
- On-chip sample and hold, SPI serial interface (modes 0,0 and 1,1)
- Operating voltage range from 2.7 to 5.5V (TA = -40°C to +125°C, fSAMPLE = 200ksps)
- Standby current is 0.005µA typ (CS (active low) = VDD = 5.0V, TA = -40°C to +125°C)
- Low power CMOS technology, 0.005µA standby current typ (CS (active low) = VDD = 5.0V, TA = +25°C)
- Total harmonic distortion is -76dB typ (VIN = 0.1V to 4.9V at 1KHz, TA = +25°C)
- Gain error is 0.06LSB typ (VDD = 5V, VREF = 5V, TA = -40°C to +125°C)
- 14 pin SOIC package, industrial operating temperature range from -40 to 85°C
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SAR
200kSPS
Pseudo Differential, Single Ended
2.7V
NSOIC
Surface Mount
85°C
No SVHC (04-Feb-2026)
10bit
4Channels
SPI
5.5V
14Pins
-40°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate