
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP2515-I/STCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 119685101 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.370 ($3.707) |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP2515-I/STCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 119685101 |
| Technical Datasheet | |
| CAN Interface IC Type | CAN Controller, SPI |
| Data Rate Max | 1Mbps |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 3Drivers |
| No. of Receivers | 2Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MCP2515-I/ST is a second generation stand alone CAN (Controller Area Network) controller with SPI Interface in 20 pin TSSOP package. This CAN controller implements CAN specification version 2.0B. It is capable of transmitting and receiving both standard, extended data and remote frames. It has two acceptance masks and six acceptance filters for filter out unwanted messages thereby reducing host MCU’s overhead. The MCP2515 interfaces with microcontrollers (MCUs) via an industry standard SPI interface. This CAN controller is pin and function compatible with MCP2510 and also includes upgraded features like faster throughput, data byte filtering and support for time triggered protocols.
- Implements CAN V2.0B at 1Mbps
- Operating voltage range from 2.7V to 5.5V
- Low power CMOS technology
- Two receive buffers with prioritized message storage, six 29bit filters, two 29bit masks
- Data byte filtering on first two data bytes (applies to standard data frames)
- Three transmit buffers with prioritization and abort features
- High speed SPI interface (10MHz)
- One shot mode ensures message transmission is attempted only one time
- Clock out pin with programmable prescaler
- Operating temperature range -40°C to 85°C
- Supplier’s original packaging: Tube
Applications
Automotive
Technical Specifications
| CAN Interface IC Type | CAN Controller, SPI |
|---|---|
| Supply Voltage Min | 2.7V |
| IC Case / Package | TSSOP |
| No. of Channels | 1Channels |
| No. of Receivers | 2Receivers |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Data Rate Max | 1Mbps |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 20Pins |
| No. of Drivers | 3Drivers |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for MCP2515-I/ST
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
