
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP2515-I/SOCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 129223901 |
| Product Range | Stand-alone CAN controller |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.080 ($3.388) |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP2515-I/SOCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 129223901 |
| Product Range | Stand-alone CAN controller |
| Technical Datasheet | |
| IC Interface Type | SPI |
| CAN Interface IC Type | CAN Controller, SPI |
| No. of TX Buffers | 3 |
| Data Rate Max | 1Mbps |
| Supply Voltage Min | 2.7V |
| No. of RX Buffers | 2 |
| Supply Voltage Max | 5.5V |
| Interface Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 18Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 3Drivers |
| No. of Receivers | 2Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Stand-alone CAN controller |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Microchip Technology’s MCP2515-I/SO is a stand alone Controller Area Network (CAN) controller. It is capable of transmitting and receiving both standard and extended data and remote frames. The MCP2515-I/SO has two acceptance masks and six acceptance filters that are used to filter out unwanted messages, thereby reducing the host MCU’s overhead. The MCP2515-I/SO interfaces with microcontrollers (MCUs) via an industry standard Serial Peripheral Interface (SPI).
- 0–8 byte length in the data field
- Standard and extended data and remote frames
- Two receive buffers with prioritised message storage
- Six 29 bit filters
- Two 29 bit masks
- Three transmit buffers with prioritisation and abort features
- High speed SPI interface (10 MHz)
- One-shot mode ensures message transmission is attempted only one time
- Clock out pin with programmable prescaler and can be used as a clock source for other devices
- Start-of-frame signal available for monitoring the SOF Signal
- Interrupt output pin with selectable enables
- Low power CMOS Technology
Applications
Automotive, Communications & Networking, Consumer Electronics, Embedded Design & Development
Technical Specifications
| IC Interface Type | SPI |
|---|---|
| No. of TX Buffers | 3 |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| No. of Channels | 1Channels |
| No. of Receivers | 2Receivers |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| CAN Interface IC Type | CAN Controller, SPI |
|---|---|
| Data Rate Max | 1Mbps |
| No. of RX Buffers | 2 |
| Interface Case Style | SOIC |
| No. of Pins | 18Pins |
| No. of Drivers | 3Drivers |
| Operating Temperature Min | -40°C |
| Product Range | Stand-alone CAN controller |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for MCP2515-I/SO
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000907 |
