Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2510-I/P.Copy
Order Code3216767
Technical Datasheet
CAN Interface IC TypeCAN Controller, SPI
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackagePDIP
No. of Pins18Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for MCP2510-I/P.
1 Product Found
Technical Specifications
CAN Interface IC Type
CAN Controller, SPI
Supply Voltage Max
5.5V
No. of Pins
18Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Qualification
-
Supply Voltage Min
3V
IC Case / Package
PDIP
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
