Print Page
Image is for illustrative purposes only. Please refer to product description.

19,681 total stock globally
Need more?
19,681 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.430 ($2.673) |
Price for:Each
Minimum: 1
Multiple: 1
$2.43 ($2.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MCP23X17 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the Input port register can be inverted with the polarity inversion register.
- Cascadable for up to 8 devices on one bus
- 16-bit input/output port expander with interrupt output
- 25mA sink/source capability per I/O
- Supports up to 10MHz SPI clock speeds
- Polarity Inversion register to configure the polarity of the input port data
- Configurable interrupt output pins
- External reset input
- Low standby current of 1 uA (max)
Applications
Embedded Design & Development, Automation & Process Control
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002963
