Print Page
Image is for illustrative purposes only. Please refer to product description.

2,632 total stock globally
1,072 more incoming. You can reserve stock now
2,632 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.880 ($2.068) |
Price for:Each
Minimum: 1
Multiple: 1
$1.88 ($2.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23S08-E/SSCopy
Order Code129223602
Technical Datasheet
Chip Configuration8bit
No. of Bits8bit
Bus Frequency10MHz
InterfacesSerial, SPI
IC Interface TypeSerial, SPI
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Interface Case StyleSSOP
IC Case / PackageSSOP
No. of Pins20Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCP23S08-E/SS is a 8-bit general purpose, parallel I/O Expansion for SPI applications. The MCP23S08 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master.
- 1 Address inputs for up to 4 devices on one bus
- 25mA Sink/source capability per I/O
- Supports up to 10MHz SPI™ clock speed
- Internal power-on-reset (POR)
- Polarity inversion register to configure polarity of input port data
- External reset input
- 1μA (maximum) Low standby current
Applications
Industrial
Technical Specifications
Chip Configuration
8bit
Bus Frequency
10MHz
IC Interface Type
Serial, SPI
Supply Voltage Max
5.5V
IC Case / Package
SSOP
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Bits
8bit
Interfaces
Serial, SPI
Supply Voltage Min
1.8V
Interface Case Style
SSOP
No. of Pins
20Pins
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MCP23S08-E/SS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299
