
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.070 ($1.177) |
| 25+ | $1.050 ($1.155) |
| 100+ | $1.030 ($1.133) |
| 1000+ | $1.010 ($1.111) |
Product Information
Product Overview
The MCP1701AT-3302I/MB is a 3.3V fixed output CMOS low-dropout (LDO) Linear Regulator can deliver up to 250mA of current while consuming only 2µA of quiescent current (typical). The input operating range is specified up to 10V, making it ideal for lithium-ion (one or two cells), 9V alkaline and other two and three primary cell battery-powered applications. The device is capable of delivering 250mA with an input-to-output voltage differential (dropout voltage) of 650mV. The low-dropout (LDO) voltage extends the battery operating lifetime. The device offers improved startup and transient response. The device has a tight tolerance output voltage regulation of ±0.5% (typical) and very good line regulation at ±0.2%. The LDO output is stable when using only 1µF of output capacitance of either tantalum or aluminium-electrolytic style capacitors. The device also incorporates short circuit protection to ensure maximum reliability.
- ±100ppm/°C Low temperature drift (typical)
- 0.2%/V Excellent line regulation (typical)
Applications
Portable Devices, Consumer Electronics, Security, Industrial, Power Management
Technical Specifications
Fixed
10V
3.3V
-
Positive Output
250mA
400mV
SOT-89
-40°C
3.3V 250mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
-
1Outputs
3.3V
-
250mA
400mV
Surface Mount
3Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
