Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.290 ($1.419) |
Product Information
Product Overview
The MCP1541-I/TO is a low power high precision Voltage Reference provides a precise output voltage of 4.096V which is then compared to other voltages in the system. This voltage reference is normally used in the 3 to 5V systems, where there may be wide variations in supply voltage and a need to minimize power dissipation. This devices use a combination of an advanced CMOS circuit design and EEPROM trimming to provide and an initial tolerance of 1% (maximum) and temperature stability of 50ppm/C (maximum). This device is ideal for data acquisition systems, high precision power supplies and battery powered equipment.
- 100µA at +25°C Maximum input current
Applications
Industrial, Power Management, Sensing & Instrumentation, Automation & Process Control, Test & Measurement, Communications & Networking, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Series - Fixed
4.055V
1%
TO-226AA
Through Hole
-40°C
-
No SVHC (04-Feb-2026)
4.096V
MCP1541
4.137V
± 27ppm/°C
3Pins
5.5V
85°C
-
-
TO-92
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate