Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.230 ($1.353) |
Product Information
Product Overview
The MCP1525-I/TO is a low power high precision Voltage Reference provides a precise output voltage of 2.5V which is then compared to other voltages in the system. This voltage reference is normally used in the 3 to 5V systems, where there may be wide variations in supply voltage and a need to minimize power dissipation. This devices use a combination of an advanced CMOS circuit design and EEPROM trimming to provide and an initial tolerance of 1% (maximum) and temperature stability of 50ppm/C (maximum). This device is ideal for data acquisition systems, high precision power supplies and battery powered equipment.
- 100µA at +25°C Maximum input current
Applications
Industrial, Power Management, Sensing & Instrumentation, Automation & Process Control, Test & Measurement, Communications & Networking, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Series - Fixed
2.475V
1%
TO-226AA
Through Hole
-40°C
-
No SVHC (04-Feb-2026)
2.5V
MCP1525
2.525V
± 27ppm/°C
3Pins
5.5V
85°C
-
-
TO-92
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

