Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMA320023Copy
Manufacturer Standard Lead Time15 weeks
Order Code2774156
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.860 ($40.546) |
Price for:Each
Minimum: 1
Multiple: 1
$36.86 ($40.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA320023Copy
Manufacturer Standard Lead Time15 weeks
Order Code2774156
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MM0256GPM064
Silicon Family NamePIC32MM
For Use WithExplorer 16/32 Development Board
Kit ContentsPIC32MM0256GPM064 Plug In Module
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MA320023 is a PIC32MM0256GPM064 general purpose plug-in module (PIM). It is designed to plug into the Explorer 16/32 development boards and is designed to enable users to explore the innovative features and capabilities of the eXtreme low-power PIC32MM “GPM” family. The PIM includes the PIC32MM0256GPM064 64-pin TQFP device, which has the most memory and highest pin-count of all devices in this family. The entire family of PIC32MM devices is supported by Microchip’s development ecosystem including the MPLAB® X IDE and the MPLAB XC32 Compiler.
- Xtreme low power PIC32MM0256GPM064 general purpose, 32bit MCU
- MCU: 64 pin TQFP package, 256KB flash, Low Voltage Sleep Mode with RAM retention < 650nA
- Integrated crystal-less USB 2.0 host, device and OTG support for increased connectivity
- 4-channel hardware DMA and a CRC engine designed to offload the CPU and increase efficiency
- Full compatibility with MPLAB code configurator, MPLAB Xpress IDE, MPLAB X IDE and XC32 Compiler
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC32
Silicon Family Name
PIC32MM
Kit Contents
PIC32MM0256GPM064 Plug In Module
SVHC
No SVHC (04-Feb-2026)
Core Architecture
PIC
Silicon Core Number
PIC32MM0256GPM064
For Use With
Explorer 16/32 Development Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25