
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.120 ($34.232) |
| 25+ | $30.500 ($33.550) |
| 100+ | $29.880 ($32.868) |
Product Information
Product Overview
The LAN9217-MT is a 16-bit high-performance single-chip 10/100 Ethernet controller with HP auto-MDIX support. It is fully IEEE 802.3 10Base-T and 802.3u 100Base-TX compliant and supports HP Auto-MDIX. It includes an integrated Ethernet MAC and PHY. The simple, yet highly functional host bus interface provides a glue-less connection to most common 16-bit microprocessors and microcontrollers as well as 32-bit microprocessors with a 16-bit external bus. It includes large transmit and receive data FIFOs to accommodate high latency applications. In addition, the LAN9217 memory buffer architecture allows highly efficient use of memory resources by optimizing packet granularity. It supports features which reduce or eliminate packet loss. Its internal 16kbyte SRAM can hold over 200 received packets. It supports numerous power management and wakeup features.
- Optimized for medium to high performance applications
- Efficient architecture with low CPU overhead
- Easily interfaces to most 16-bit embedded CPU’s
- Integrated PHY with HP Auto-MDIX support
- Compatible with other members of LAN9218 family
- Highest performing non-PCI Ethernet controller
- 16-bit Interface with fast bus cycle times
- Burst-mode read support
- External MII interface
- Automatic PAUSE and back-pressure flow control
- Interrupt pin with programmable hold-off timer
- Reduces system cost and increases design flexibility
- SRAM-like interface easily interfaces to most embedded CPU’s or SoC
- Fully compliant with IEEE 802.3/802.3u standards
- Integrated Ethernet MAC and PHY
- Full- and half-duplex support
- Full-duplex flow control
- Backpressure for half-duplex flow control
- Preamble generation and removal
- Automatic 32bit CRC generation and checking
- Automatic payload padding and pad removal
- Loop-back modes
Technical Specifications
Ethernet Controller
2.97V
TQFP
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
IEEE 802.3, IEEE 802.3u
3.63V
100Pins
0°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
