Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV70C97ACopy
Manufacturer Standard Lead Time14 weeks
Order Code357987001
Your Part Number
57 total stock globally
Need more?
57 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.390 ($16.929) |
Price for:Each
Minimum: 1
Multiple: 1
$15.39 ($16.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV70C97ACopy
Manufacturer Standard Lead Time14 weeks
Order Code357987001
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18FxxQ40
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F16Q40
Kit ContentsCuriosity Nano Evaluation Kit PIC18F16Q40
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18FxxQ40
Core Sub-Architecture
PIC18
Kit Contents
Curiosity Nano Evaluation Kit PIC18F16Q40
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F16Q40
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855
