
675 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.630 ($6.193) |
Product Information
Product Overview
ENC28J60-I/SO is a stand-alone Ethernet controller with an industry-standard serial peripheral interface (SPI). It is designed to serve as an Ethernet network interface for any controller equipped with SPI. The ENC28J60 meets all of the IEEE 802.3 specifications. It incorporates a number of packet filtering schemes to limit incoming packets. It also provides an internal DMA module for fast data throughput and hardware-assisted checksum calculation, which is used in various network protocols. Communication with the host controller is implemented via an interrupt pin and the SPI, with clock rates of up to 20MHz. Two dedicated pins are used for LED link and network activity indication. Applications include VoIP, industrial and building automation, home control and security.
- IEEE 802.3 compatible, integrated MAC and 10BASE-T
- 8-Kbyte transmit/receive packet dual port buffer
- Programmable automatic retransmit on collision
- Internal DMA for fast memory copying, hardware assisted IP checksum
- Programmable pattern matching of up to 64-bytes within packet at user defined offset
- Operating voltage range from 3.1V to 3.6V
- Clock put pin with programmable prescaler
- Hardware assisted checksum calculation for various network protocols
- SPI interface with clock speeds up to 20MHz
- Industrial temperature range from -40°C to +85°C, 28-lead SOIC package
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
