51 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $651.870 ($717.057) |
Product Information
Product Overview
DV164055 is a MPLAB® ICD 5 in-circuit debugger/programmer offers advanced connectivity and power options for developers of designs based on PIC®, AVR® and SAM devices and dsPIC® Digital Signal Controllers (DSCs). It debugs and programs with the powerful and easy-to-use graphical user interface of MPLAB X Integrated Development Environment (IDE). This next-generation tool offers a variety of capabilities and features that you would normally find in more expensive products to speed up your development and reduce your debug time. With its support for Fast Ethernet connectivity and Power over Ethernet Plus (PoE+), the MPLAB ICD 5 Debugger/Programmer offers flexibility and the convenience of remote development while isolating your application from environmental conditions.
- USB Type-C® cable interface makes it easy to connect to a PC
- High-speed USB 2.0 host PC interface supports speeds up to 480Mbps for fast data transfer rates
- PoE+ (IEEE® 802.3at) offers a convenient and flexible option to power up the debugger/programmer
- Fast Ethernet connectivity supports speeds up to 100Mbps
- Connects to more targets using an RJ11 or RJ45 modular cable
- Includes adapter board that supports JTAG, SWD, ICSP and AVR MCU protocols
- Professional-grade safety features and support for devices ranging from 1.2V to 5.5V
- Support for instrumented trace via the Arm® Serial Wire Debug (SWD) interface
- Works with MPLAB data visualizer, which graphically analyses power data
- Data gateway interfaces: UART over Windows® Virtual COM Port (VCP), power
Contents
One MPLAB ICD 5 in-circuit debugger and programmer, One USB Type-C to Type-C cable, One adapter kit.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate