
450 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.820 ($18.502) |
Product Information
Product Overview
The DSPIC33FJ256GP710-I/PF is a 16-bit high-performance Digital Signal Controller. This feature makes the family suitable for a wide variety of high-performance digital signal control applications. The device is pin compatible with the PIC24H family of devices and also share a very high degree of compatibility with the dsPIC30F family devices. This allows for easy migration between device families as may be necessitated by the specific functionality, computational resource and system cost requirements of the application. This device family employs a powerful 16-bit architecture that seamlessly integrates the control features of a microcontroller (MCU) with the computational capabilities of a digital signal processor (DSP). The resulting functionality is ideal for applications that rely on high-speed, repetitive computations, as well as control.
- Modified Harvard architecture
- C compiler optimized instruction set
- 16-bit wide data path
- Linear program memory addressing up to 4M instruction words
- Linear data memory addressing up to 64kB
- Indirect, modulo and bit-reversed flexible and powerful addressing modes
- 16 x 16 Fractional/integer multiply operations
- Oscillator start-up timer/stabilizer
- Switch between clock sources in real time
- Low-power and high-speed flash technology
Applications
Audio, Industrial, Communications & Networking, Computers & Computer Peripherals, Signal Processing
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
