
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.500 ($8.250) |
Product Information
Product Overview
DSPIC30F2010-20I/SP is a high-performance, 16bit digital signal controller. The dsPIC30F device contain extensive Digital Signal Processor (DSP) functionality within a high-performance 16-bit microcontroller (MCU) architecture. It features high-performance modified RISC CPU (modified Harvard Architecture, C compiler optimized instruction set architecture), DSP engine (modulo and bit-reversed modes, dual data fetch), motor control PWM module (four duty cycle generators, dedicated time base with four modes, programmable output polarity), Quadrature Encoder Interface Module (Phase A, Phase B and Index Pulse input, Programmable digital noise filters on inputs), special digital signal controller (enhanced flash program memory, Data EEPROM memory, POR, PWRT, OST, WDT, Programmable code protection), CMOS technology (low-power, high-speed flash technology, wide operating voltage range (2.5V to 5.5V) and low power consumption).
- Program memory size in bytes is 7K to 12K
- 20MIPS speed
- 512 SRAM bytes and 1024 EEPROM bytes
- 3 timer and 4 input cap
- 2 output comp/std PWM
- 6 channel motor control PWM
- 6 ch A/D 10bit 1MSPS
- Supports UART, SPI and I2C interfaces
- Features quadrature encoder interface (QEI)
- 28 SPDIP, industrial temperature range from -40°C to +85°C
Technical Specifications
dsPIC30F Series
12KB
I2C, SPI, UART
DIP
2.5V
-40°C
AEC-Q100
No SVHC (04-Feb-2026)
40MHz
20I/O's
5.5V
28Pins
5.5V
85°C
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
