Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSC1121CM1-050.0000Copy
Manufacturer Standard Lead Time26 weeks
Order Code4829522
Product RangeDSC1121 Series
Your Part Number
25 total stock globally
Need more?
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.640 ($1.804) |
| 25+ | $1.610 ($1.771) |
Price for:Each
Minimum: 1
Multiple: 1
$1.64 ($1.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSC1121CM1-050.0000Copy
Manufacturer Standard Lead Time26 weeks
Order Code4829522
Product RangeDSC1121 Series
Technical Datasheet
Frequency Nom50MHz
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Frequency Stability + / -50ppm
Supply Voltage Nom3.6V
Product RangeDSC1121 Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
50MHz
Frequency Stability + / -
50ppm
Product Range
DSC1121 Series
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.6V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
