Print Page
Image is for illustrative purposes only. Please refer to product description.
1,329 total stock globally
1,000 more incoming. You can reserve stock now
1329 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.641 ($0.7051) |
Price for:Each
Minimum: 1
Multiple: 1
$0.64 ($0.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCL2N3-G
Order Code244849102
Technical Datasheet
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CL2N3-G is a Supertex CL2 temperature compensated constant current LED Driver IC trimmed to provide a constant current of 20mA, ±10% at an input voltage of 5 to 90V. The device can be used as a two terminal constant current source or constant current sink. A typical application for the CL2 is to drive LEDs with a constant current of 20mA. Multiple CL2s can also be used in parallel to provide higher currents such as 40, 60 or 80mA.
- 0.01% per degree C Typical temperature coefficient
Applications
Industrial, Lighting, Automotive
Technical Specifications
MSL
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002