Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.430 ($3.773) |
Product Information
Product Overview
AVR64DD28-I/SP is a AVR®DD family microcontroller. It uses AVR® CPU with hardware multiplier running at clock speeds up to 24MHz. The microcontrollers are available in pin package. This microcontroller uses the latest technologies from microchip technology, with a flexible and low-power architecture, including the event system, intelligent analogue features, and advanced digital peripherals. This microcontroller is ideal for applications such as industrial control, home appliance products, automotive and internet of things (IoT).
- 1 watchdog timer (WDT), 1 real-time counter (RTC)
- External high-frequency oscillator
- Single cycle I/O access, external interrupts is 23
- Two-level interrupt controller
- Single pin programming and debugging interface (UPDI)
- Temperature range is -40°C to +85°C (industrial)
- 28-pin SPDIP packaging type, 64KB flash memory, 8KB SRAM, 256B EEPROM
- Supply voltage range is 1.8V to 5.5V
- 1 Analog comparator, 1 zero-cross detector (ZCD)
Technical Specifications
AVR-DD Family AVR64DD Series Microcontrollers
24MHz
28Pins
22I/O's
8KB
12Bit
5.5V
85°C
AVR-DD
-
No SVHC (25-Jun-2025)
AVR
64KB
SPDIP
I2C, TWI, SPI, USART
19Channels
1.8V
-40°C
Through Hole
AVR64DD
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate