Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY48-MU
Order Code1748547
Product RangeAVR ATtiny Family ATtiny48 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.940 ($2.134) |
| 25+ | $1.770 ($1.947) |
| 100+ | $1.740 ($1.914) |
| 490+ | $1.720 ($1.892) |
Price for:Each
Minimum: 1
Multiple: 1
$1.94 ($2.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY48-MU
Order Code1748547
Product RangeAVR ATtiny Family ATtiny48 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny48 Series Microcontrollers
Device CoreAVR
Operating Frequency Max12MHz
Program Memory Size4KB
No. of Pins32Pins
IC Case / PackageQFN
No. of I/O's28I/O's
InterfacesI2C, SPI
RAM Memory Size256Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny48
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 123 powerful instructions most single clock cycle execution
- 32 x 8 general purpose working registers
- Serial peripheral interface (SPI)
- On-chip analogue comparator
- 240µA at 1.8V (1MHz system clock) active mode power consumption
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AVR ATtiny Family ATtiny48 Series Microcontrollers
Operating Frequency Max
12MHz
No. of Pins
32Pins
No. of I/O's
28I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
AVR
Program Memory Size
4KB
IC Case / Package
QFN
Interfaces
I2C, SPI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny48
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000612