Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY1626-SU
Order Code363033902
Product RangeAVR ATtiny Family ATtiny1626 Series Microcontrollers
Technical Datasheet
1,189 total stock globally
Need more?
1189 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.840 ($2.024) |
Price for:Each
Minimum: 1
Multiple: 1
$1.84 ($2.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY1626-SU
Order Code363033902
Product RangeAVR ATtiny Family ATtiny1626 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny1626 Series Microcontrollers
Operating Frequency Max20MHz
Program Memory Size16KB
No. of Pins20Pins
No. of I/O's18I/O's
RAM Memory Size2KB
ADC Channels15Channels
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny1626 Series Microcontrollers
Program Memory Size
16KB
No. of I/O's
18I/O's
ADC Channels
15Channels
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Operating Frequency Max
20MHz
No. of Pins
20Pins
RAM Memory Size
2KB
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001