Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA808-XF
Order Code357775902
Product RangeAVR ATmega Family ATmega808 Series Microcontrollers
Your Part Number
Technical Datasheet
2,358 total stock globally
Need more?
2358 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.540 ($1.694) |
Price for:Each
Minimum: 1
Multiple: 1
$1.54 ($1.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA808-XF
Order Code357775902
Product RangeAVR ATmega Family ATmega808 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega808 Series Microcontrollers
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins28Pins
No. of I/O's27I/O's
RAM Memory Size1KB
ADC Channels8Channels
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR ATmega Family ATmega808 Series Microcontrollers
Program Memory Size
8KB
No. of I/O's
27I/O's
ADC Channels
8Channels
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Operating Frequency Max
20MHz
No. of Pins
28Pins
RAM Memory Size
1KB
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001