Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8-16AU
Order Code917137102
Your Part Number
Technical Datasheet
663 total stock globally
500 more incoming. You can reserve stock now
663 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.820 ($5.302) |
Price for:Each
Minimum: 1
Multiple: 1
$4.82 ($5.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8-16AU
Order Code917137102
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ATMEGA8-16AU is a low power CMOS 8 bit microcontroller based on the AVR RISC architecture. By executing powerful instructions in a single clock cycle, this device achieves throughputs approaching 1MIPS per MHz, allowing the system designer to optimise power consumption versus processing speed.
- Advanced RISC architecture
- 130 powerful instructions
- 32 × 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On chip 2 cycle multiplier
- High endurance non volatile memory segments
- 8Kbytes of in system self programmable flash program memory
- 512bytes EEPROM
- 1Kbyte internal SRAM
- Write/erase cycles: 10,000 flash/100,000 EEPROM
- Data retention: 20 years at 85°C/100 years at 25°C(1)
- Optional boot code section with independent lock bits
- In system programming by on chip boot program
- True read-while-write operation
- Programming lock for software security
- Two 8-bit timer/counters with separate prescaler, one compare mode
- One 16-bit timer/counter with separate prescaler, compare mode, and capture mode
- Real time counter with separate oscillator
- Three PWM Channels
- Byte oriented two-wire serial interface
- Programmable serial USART
- Serial peripheral interface (SPI)
- Programmable watchdog timer with separate on chip oscillator
- On chip analogue comparator
Technical Specifications
MSL
MSL 3 - 168 hours
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001356