Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA162-16MUCopy
Order Code1748511
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA162-16MUCopy
Order Code1748511
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
Technical Datasheet
Device CoreAVR
No. of Pins44Pins
IC Case / PackageQFN
No. of I/O's35I/O's
InterfacesSPI, UART
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega16X
Qualification-
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
Technical Specifications
Device Core
AVR
IC Case / Package
QFN
Interfaces
SPI, UART
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
No. of Pins
44Pins
No. of I/O's
35I/O's
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega16X
Product Range
AVR ATmega Family ATmega16X Series Microcontrollers
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
