Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.520 ($12.672) |
Price for:Each
Minimum: 1
Multiple: 1
$11.52 ($12.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA1284P-PU
Order Code171548102
Technical Datasheet
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size128KB
No. of Pins40Pins
IC Case / PackageDIP
No. of I/O's32I/O's
InterfacesI2C, SPI, USART
RAM Memory Size16KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyAVR ATmega
MCU SeriesATmega128
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ATMEGA1284P-PU is a low power CMOS 8 bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATMEGA1284P-PU achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimise power consumption versus processing speed.
- 131 powerful Instructions
- 32 × 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On chip 2 cycle multiplier
- 128KBytes of in system self programmable flash program memory
- 4KBytes EEPROM
- 16KBytes internal SRAM
- Data retention: 20 years at 85°C/100 years at 25°C
- Optional boot code section with independent lock bits
- In system programming by on chip boot program
- True read-while-write operation
- Programming lock for software security
- QTouch and QMatrix acquisition
- Up to 64 sense channels
- Boundary scan capabilities according to the JTAG standard
- Extensive on-chip debug support
- Programming of flash, EEPROM, fuses, and lock bits through the JTAG interface
- Two 8 bit timer/counters with separate prescalers and compare modes
- Real time counter with separate oscillator
- Six PWM Channels
- 8 channel, 10 bit ADC
- Differential mode with selectable gain at 1×, 10× or 200×
- Byte oriented, two wire serial interface
- Two programmable serial USART
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AVR ATmega Family ATmega1284P Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
40Pins
No. of I/O's
32I/O's
RAM Memory Size
16KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
AVR
Program Memory Size
128KB
IC Case / Package
DIP
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
ATmega128
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010316