
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,027.310 ($1,130.041) |
Product Information
Product Overview
ATM90E2X-DB is an ATM90E26 demo board. It is used for the demo and testing of ATM90E26 (single-phase energy metering AFE chip), which can sample single-phase voltage and current, meter active/reactive energy and output active/reactive energy pulses accordingly, as well as measure parameters such as voltage, current, and power. The AFE control board - SAM4C communicates with and controls the AFE board, providing easy access to evaluate the energy metering chips. It is a single-phase energy metering board designed with Atmel’s ATM90E2x chip. It communicates with the AFE control board through the extended communication connector (J2).
- ATM90E26: single-phase energy metering AFE chip
- Voltage sampling: resistor divider network
- Crystal: 8.192MHz
Contents
Demo board ATM90E2x, Control board AFE.
Technical Specifications
Microchip
Power Measuring
Demo Board ATM90E2x, Control Board AFE
No SVHC (04-Feb-2026)
ATM90E26
Energy Meter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
